Igus M20 x 1.5 Male Stainless Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 194-5684
- Mfr. Part No.:
- KARM-S-20-J-EK
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.03
(exc. VAT)
€54.16
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.03 |
| 5 - 9 | €41.42 |
| 10 + | €40.61 |
*price indicative
- RS Stock No.:
- 194-5684
- Mfr. Part No.:
- KARM-S-20-J-EK
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Male | |
| Bore Diameter | 20mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 14400N | |
| Thread Standard | Metric | |
| Static Load Rating | 28800N | |
| Connection Gender | Male | |
| Standards/Approvals | No | |
| Overall Width | 104mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Male | ||
Bore Diameter 20mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 14400N | ||
Thread Standard Metric | ||
Static Load Rating 28800N | ||
Connection Gender Male | ||
Standards/Approvals No | ||
Overall Width 104mm | ||
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from stainless steel, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
Related links
- Igus M20 x 1.5 Male Igumid G Rod End Metric, 20mm Bore
- Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore Metric
- Igus M12 x 1.75 Male Stainless Steel Rod End Metric, 12mm Bore
- Igus M16 x 2 Male Stainless Steel Rod End Metric, 16mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- Igus M8 x 1.25 Male Stainless Steel Rod End Metric, 8mm Bore
- Igus M20 Male Igumid G Rod End Metric, 20mm Bore
- Fluro M20 x 1.5 Male Stainless Steel Rod End Metric, 20mm Bore
