RS PRO M14 x 2 Male Steel Rod End Metric, 14mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.99

(exc. VAT)

€52.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€42.99
5 - 9€42.11
10 - 24€41.27
25 +€40.41

*price indicative

RS Stock No.:
198-9128
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rod End

Connection Size

M14 x 2 Male

Bore Diameter

14mm

Material

Steel

Dynamic Load Rating

34300N

Thread Standard

Metric

Static Load Rating

17600N

Connection Gender

Male

Overall Width

77mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Rod End - Male


Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel


Corrosion resistant - galvanised zinc coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy