Parker M8 Female Galvanised Steel Piston Rod Ball Joint, 8mm Bore Metric
- RS Stock No.:
- 389-5390
- Mfr. Part No.:
- P1A-4HRS
- Manufacturer:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.55
(exc. VAT)
€32.66
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.55 |
| 5 - 9 | €25.81 |
| 10 + | €25.12 |
*price indicative
- RS Stock No.:
- 389-5390
- Mfr. Part No.:
- P1A-4HRS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | M8 Female | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 8mm | |
| Material | Galvanised Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 52mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size M8 Female | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 8mm | ||
Material Galvanised Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 52mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Cylinder Mounting Hardware
Related links
- EMERSON – AVENTICS M8 Female Steel Piston Rod Ball Joint, 8mm Bore Metric
- Parker M6 Female Galvanised Steel Piston Rod Ball Joint, 6mm Bore Metric
- Parker M4 Female Galvanised Steel Piston Rod Ball Joint, 5mm Bore Metric
- Parker M10 x 1.25 Female Galvanised Steel Piston Rod Ball Joint, 10mm Bore Metric
- SMC M8 x 1.25 Female Steel Piston Rod Ball Joint, 8mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8mm Bore Metric
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric
