Parker M10 x 1.25 Female Galvanised Steel Piston Rod Ball Joint, 10mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.38

(exc. VAT)

€48.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€39.38
5 - 9€37.80
10 +€36.17

*price indicative

RS Stock No.:
389-5407
Mfr. Part No.:
P1A-4JRS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connection Size

M10 x 1.25 Female

Product Type

Piston Rod Ball Joint

Bore Diameter

10mm

Material

Galvanised Steel

Thread Standard

Metric

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Overall Width

62mm

Standards/Approvals

No

RoHS Status: Exempt

Cylinder Mounting Hardware


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy