Igus M8 Female Igumid G Rod End, 8mm Bore Metric
- RS Stock No.:
- 712-4970
- Mfr. Part No.:
- EBRM-08
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save €1.90
View bulk pricing optionsSubtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.40 | - |
| 5 - 9 | €9.02 | €1.90 |
| 10 + | €8.83 | €5.70 |
*price indicative
- RS Stock No.:
- 712-4970
- Mfr. Part No.:
- EBRM-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M8 Female | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Igumid G | |
| Static Load Rating | 1000N | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M8 Female | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Igumid G | ||
Static Load Rating 1000N | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Miniature Rod End, Female Thread, Series E
Can be combined with Igus clevis joint to make an all plastic joint
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Note
IGUBAL bearings are designed to run with clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Related links
- Igus M8 Female Igumid G Rod End, 8mm Bore Metric
- Igus M8 x 1.25 Female Igumid G Rod End, 8mm Bore Metric
- Igus M8 Male Igumid G Rod End Metric, 8mm Bore
- Igus M6 Female Igumid G Rod End, 6mm Bore Metric
- Igus M5 Female Igumid G Rod End, 5mm Bore Metric
- Igus M10 Female Igumid G Rod End, 10mm Bore Metric
- Igus M8 x 1.25 Male Igumid G Rod End Metric, 8mm Bore
- Igus M16 Female Igumid G Rod End, 16mm Bore Metric
