Igus M10 Female Igumid G Rod End, 10mm Bore Metric
- RS Stock No.:
- 712-4989
- Mfr. Part No.:
- EBRM-10
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.97 | - |
| 5 - 9 | €9.60 | 3% |
| 10 + | €9.40 | 5% |
*price indicative
- RS Stock No.:
- 712-4989
- Mfr. Part No.:
- EBRM-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M10 Female | |
| Product Type | Rod End | |
| Bore Diameter | 10mm | |
| Material | Igumid G | |
| Static Load Rating | 1150N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -30°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 57.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M10 Female | ||
Product Type Rod End | ||
Bore Diameter 10mm | ||
Material Igumid G | ||
Static Load Rating 1150N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -30°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 80°C | ||
Overall Width 57.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Miniature Rod End, Female Thread, Series E
Can be combined with Igus clevis joint to make an all plastic joint
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Note
IGUBAL bearings are designed to run with clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Related links
- Igus M10 Female Igumid G Rod End, 10mm Bore Metric
- Igus M10 x 1.25 Female Igumid G Rod End, 10mm Bore Metric
- Igus M10 x 1.5 Female Igumid G Rod End, 10mm Bore Metric
- Igus M10 Male Igumid G Rod End Metric, 10mm Bore
- Igus M8 Female Igumid G Rod End, 8mm Bore Metric
- Igus M6 Female Igumid G Rod End, 6mm Bore Metric
- Igus M5 Female Igumid G Rod End, 5mm Bore Metric
- Igus M10 x 1.5 Male Igumid G Rod End Metric, 10mm Bore
