SMC M14 x 1.5 Female Piston Rod Ball Joint, 40mm Bore Metric
- RS Stock No.:
- 865-5964
- Mfr. Part No.:
- KJ14UK
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.33
(exc. VAT)
€61.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.33 |
| 5 - 9 | €47.39 |
| 10 + | €45.41 |
*price indicative
- RS Stock No.:
- 865-5964
- Mfr. Part No.:
- KJ14UK
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M14 x 1.5 Female | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 40mm | |
| Thread Standard | Metric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M14 x 1.5 Female | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 40mm | ||
Thread Standard Metric | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
CP95 / CP96 - Accessories
Related links
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- Parker M4 Female Galvanised Steel Piston Rod Ball Joint, 5 mm Bore Metric
- SMC M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric
- SMC M12 x 1.25 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- SMC M8 x 1.25 Female Steel Piston Rod Ball Joint, 8 mm Bore Metric
- SMC M36 x 2 Carbon Steel Piston Rod Ball Joint, 160 mm Bore Metric
