FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 310-352
- Mfr. Part No.:
- 22220-E1A-XL-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
€504.98
(exc. VAT)
€621.13
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €504.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-352
- Mfr. Part No.:
- 22220-E1A-XL-M
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Outside Diameter | 180mm | |
| Limiting Speed | 4550rpm | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Static Load Rating | 475000N | |
| Number of Rows | 2 | |
| Series | 222..-E1A-XL-M | |
| Dynamic Load Rating | 430000N | |
| Internal Clearance | CN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Outside Diameter 180mm | ||
Limiting Speed 4550rpm | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Static Load Rating 475000N | ||
Number of Rows 2 | ||
Series 222..-E1A-XL-M | ||
Dynamic Load Rating 430000N | ||
Internal Clearance CN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- FAG 22320-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 23220-E1A-XL-M Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 23218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
