RS Better World

FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€355.95

(exc. VAT)

€437.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€355.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-466
Mfr. Part No.:
22217-E1A-XL-M
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Cylindrical

Cage Material

Brass

Bearing Material

Steel

Dynamic Load Rating

305000N

Outside Diameter

150mm

Internal Clearance

CN

Standards/Approvals

No

Static Load Rating

325000N

Series

222..-E1A-XL-M

Limiting Speed

5700rpm

Number of Rows

2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
US
The FAG Spherical Roller Bearing is designed to tackle high radial loads while accommodating axial displacement in both directions. With an innovative design featuring a brass cage and optimal internal clearance, it ensures reliable performance under demanding conditions. Its robust construction offers exceptional resistance to fatigue, making it an ideal choice for applications requiring durability.

Allows for accurate alignment reducing wear and tear

Provides extensive load ratings for various applications

Designed to minimise operational noise and vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy