FAG NU1018-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 310-967
- Mfr. Part No.:
- NU1018-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€335.93
(exc. VAT)
€413.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €335.93 |
*price indicative
- RS Stock No.:
- 310-967
- Mfr. Part No.:
- NU1018-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 24mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 111.000N | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 124.000N | |
| Limiting Speed | 9600rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 24mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 111.000N | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 124.000N | ||
Limiting Speed 9600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacities. It features a cage to retain and guide the rollers, ensuring smooth rotation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth, unimpeded surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU1018-XL-M1 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-F1-J20AA-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
