FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 312-758
- Mfr. Part No.:
- NU2218-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€551.71
(exc. VAT)
€678.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.71 |
*price indicative
- RS Stock No.:
- 312-758
- Mfr. Part No.:
- NU2218-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Outside Diameter | 160mm | |
| Static Load Rating | 315N | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Limiting Speed | 7800rpm | |
| Dynamic Load Rating | 285.000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Outside Diameter 160mm | ||
Static Load Rating 315N | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Limiting Speed 7800rpm | ||
Dynamic Load Rating 285.000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-F1-J20AA-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2218-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU2315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU1018-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NJ308-E-XL-M1-C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
