FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 311-049
- Mfr. Part No.:
- 22320-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€761.82
(exc. VAT)
€937.04
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €761.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-049
- Mfr. Part No.:
- 22320-E1-XL-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Limiting Speed | 3300rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 920000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 810N | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Series | 223E1 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Limiting Speed 3300rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 920000N | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 810N | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Series 223E1 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-MA-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
