FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 313-180
- Mfr. Part No.:
- 22320-E1-XL-T41A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€914.47
(exc. VAT)
€1,124.80
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €914.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-180
- Mfr. Part No.:
- 22320-E1-XL-T41A
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 920000N | |
| Standards/Approvals | RoHS | |
| Series | 223..-E1-XL-T41A | |
| Limiting Speed | 3300rpm | |
| Dynamic Load Rating | 810000N | |
| Outside Diameter | 215mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 920000N | ||
Standards/Approvals RoHS | ||
Series 223..-E1-XL-T41A | ||
Limiting Speed 3300rpm | ||
Dynamic Load Rating 810000N | ||
Outside Diameter 215mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Related links
- FAG 22320-E1A-XL-MA-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
