FAG 30216-A Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 311-053
- Mfr. Part No.:
- 30216-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€116.29
(exc. VAT)
€143.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €116.29 |
*price indicative
- RS Stock No.:
- 311-053
- Mfr. Part No.:
- 30216-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 26mm | |
| Number of Rows | 1 | |
| Static Load Rating | 190000N | |
| Bearing Material | Steel | |
| Outside Diameter | 140mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 154000N | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 26mm | ||
Number of Rows 1 | ||
Static Load Rating 190000N | ||
Bearing Material Steel | ||
Outside Diameter 140mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 154000N | ||
Limiting Speed 5200rpm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered for optimised performance in a variety of applications. Designed to accommodate both radial and axial loads in one direction, it brings reliability and robustness to any operational framework. With a unique single-row design and adaptable dimensions, this bearing caters to a host of industrial requirements while ensuring long-lasting durability. Its construction showcases exceptional standards, including a heat-treated steel cage and a weight-efficient design, making it a prime choice for those seeking efficiency without compromise.
Features a reliable and standardised construction for easy integration
Built to endure prescribed temperature variations without performance loss
Simple installation process to save time and reduce downtime
Related links
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- RS PRO 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
