NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€95.79

(exc. VAT)

€117.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€95.79

*price indicative

RS Stock No.:
454-927
Mfr. Part No.:
32216U
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

80mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Bearing Material

Through Hardened Steel

Bearing Dynamic Load Rating

221kN

End Type

Open

Outside Diameter

140mm

Static Load Rating

265kN

Cup Width

28mm

Number of Rows

1

Cone Width

33mm

Maximum Speed - Grease

2500rpm

Limiting Speed

3400rpm

Series

32216U

Maximum Speed - Oil

3400rpm

Standards/Approvals

ISO 355

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to support heavy radial loads and moderate axial loads in both directions. Engineered with a pressed steel cage, it ensures durability and reliability even in demanding applications. The advanced design promotes enhanced efficiency and long service life, making it an ideal choice for various industrial settings. With its precise internal diameters and bearing width specifications, this bearing facilitates optimal performance in machinery. The contribution of this component to improved operational stability renders it a vital part of any mechanical setup, embodying the essential balance between high load capacity and smooth rotational motion.

Offers excellent load-carrying capabilities for demanding applications

Designed with a pressed steel cage for enhanced strength

Consistently delivers optimal performance across various industrial applications

Minimises friction and reduces wear for prolonged lifespan

Supports both radial and axial loads effectively

Accommodates operating temperatures from -40 °C to 120 °C

Utilises high-quality materials for superior durability

Facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy