FAG 33212 Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 311-064
- Mfr. Part No.:
- 33212
- Manufacturer:
- FAG
Subtotal (1 unit)*
€126.91
(exc. VAT)
€156.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.91 |
*price indicative
- RS Stock No.:
- 311-064
- Mfr. Part No.:
- 33212
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Steel | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 169000N | |
| Outside Diameter | 110mm | |
| Static Load Rating | 237N | |
| Number of Rows | 1 | |
| Cone Width | 38mm | |
| Bearing Material | Steel | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Steel | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 169000N | ||
Outside Diameter 110mm | ||
Static Load Rating 237N | ||
Number of Rows 1 | ||
Cone Width 38mm | ||
Bearing Material Steel | ||
Limiting Speed 6300rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is designed to deliver exceptional performance in demanding applications. Engineered with precision to DIN ISO standards, this bearing features a separable design that allows for easy installation and maintenance. It is well-suited for various mechanical systems, delivering robust load ratings with a focus on efficiency and reliability.
Durable heat treated materials enhance longevity and performance
Supports both grease and oil lubrication for versatile applications
Can function effectively across a wide temperature range
Related links
- FAG 32212-A Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 32212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- FAG 33112 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- SKF C 2212 TN9/C3 Taper 60 mm ID Roller Bearing, 110 mm OD
- FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD
