NTN 32212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-922
- Mfr. Part No.:
- 32212U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€58.18
(exc. VAT)
€71.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.18 |
*price indicative
- RS Stock No.:
- 454-922
- Mfr. Part No.:
- 32212U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Static Load Rating | 164kN | |
| Cup Width | 24mm | |
| Number of Rows | 1 | |
| Cone Width | 28mm | |
| Bearing Material | Through Hardened Steel | |
| Bearing Dynamic Load Rating | 144kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32212U | |
| Maximum Speed - Oil | 4500rpm | |
| Limiting Speed | 4500rpm | |
| Maximum Speed - Grease | 3400rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Outside Diameter 110mm | ||
Static Load Rating 164kN | ||
Cup Width 24mm | ||
Number of Rows 1 | ||
Cone Width 28mm | ||
Bearing Material Through Hardened Steel | ||
Bearing Dynamic Load Rating 144kN | ||
Standards/Approvals ISO 355 | ||
Series 32212U | ||
Maximum Speed - Oil 4500rpm | ||
Limiting Speed 4500rpm | ||
Maximum Speed - Grease 3400rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing epitomises precision engineering and reliability, designed specifically to withstand the rigours of demanding applications. Crafted with a pressed steel cage, it ensures optimal performance in challenging conditions. The robust internal and external diameter configurations allow for superior load distribution while minimising wear and tear. This bearing is particularly well-suited for heavy-duty machinery, providing a reliable solution that enhances operational efficiency and lifespan. Its incorporation of high-quality materials, including Acier 100Cr6 for the rolling elements, guarantees longevity and effectiveness in both oil and grease lubrication environments. With essential performance characteristics such as a maximum operating temperature of 120°C, this tapered roller bearing is built to perform while delivering precise motion and robust support in various industrial applications.
Optimised for heavy loads, ensuring enhanced durability
Pressed steel cage design for improved stability
Exceptional high-temperature resistance supports varied operating conditions
Designed to reduce friction and wear for longer service life
Efficiently accommodates axial and radial loads in a compact design
Versatile application across numerous machinery sectors
Related links
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- FAG 33212 Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- FAG 32212-A Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- SKF C 2212 TN9/C3 Taper 60 mm ID Roller Bearing, 110 mm OD
- NTN 32912XA Taper Roller 60 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
