FAG NJ216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 311-065
- Mfr. Part No.:
- NJ216-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€198.38
(exc. VAT)
€244.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.38 |
*price indicative
- RS Stock No.:
- 311-065
- Mfr. Part No.:
- NJ216-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Cage Material | Polyamide 66 | |
| Limiting Speed | 7000rpm | |
| Series | NJ216 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 166kN | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 168000N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Cage Material Polyamide 66 | ||
Limiting Speed 7000rpm | ||
Series NJ216 | ||
Standards/Approvals No | ||
Dynamic Load Rating 166kN | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 168000N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage to guide and retain the rollers, ensuring smooth and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, providing enhanced stability and improved load distribution.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ2313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
