FAG NU216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 312-113
- Mfr. Part No.:
- NU216-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€179.43
(exc. VAT)
€220.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.43 |
*price indicative
- RS Stock No.:
- 312-113
- Mfr. Part No.:
- NU216-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Cage Material | Polyamide 66 | |
| Outside Diameter | 140mm | |
| Static Load Rating | 168000N | |
| Number of Rows | 1 | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 166000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Cage Material Polyamide 66 | ||
Outside Diameter 140mm | ||
Static Load Rating 168000N | ||
Number of Rows 1 | ||
Limiting Speed 7000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 166000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that helps guide the rollers for smooth and efficient operation. The bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NJ216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ2313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NUP208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
