FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 311-067
- Mfr. Part No.:
- NJ314-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€266.39
(exc. VAT)
€327.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.39 |
*price indicative
- RS Stock No.:
- 311-067
- Mfr. Part No.:
- NJ314-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Cage Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Static Load Rating | 222000N | |
| Internal Clearance | CN | |
| Limiting Speed | 6300rpm | |
| Dynamic Load Rating | 242000N | |
| Outside Diameter | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Cage Material Polyamide 66 | ||
Number of Rows 1 | ||
Static Load Rating 222000N | ||
Internal Clearance CN | ||
Limiting Speed 6300rpm | ||
Dynamic Load Rating 242000N | ||
Outside Diameter 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed for both radial and axial load support. It features a cage that keeps the rollers properly spaced and ensures smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps to maintain stability and evenly distribute loads.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU2214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
- FAG NU2217-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 150 mm OD
