FAG NU2217-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 313-004
- Mfr. Part No.:
- NU2217-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€282.99
(exc. VAT)
€348.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.99 |
*price indicative
- RS Stock No.:
- 313-004
- Mfr. Part No.:
- NU2217-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Cage Material | Polyamide 66 | |
| Dynamic Load Rating | 255000N | |
| Limiting Speed | 6400rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Outside Diameter | 150mm | |
| Static Load Rating | 275000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Cage Material Polyamide 66 | ||
Dynamic Load Rating 255000N | ||
Limiting Speed 6400rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Outside Diameter 150mm | ||
Static Load Rating 275000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU217-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU317-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
