INA HN1210 12 mm ID Roller Bearing Drawn Cup Needle Roller, 16 mm OD
- RS Stock No.:
- 312-080
- Mfr. Part No.:
- HN1210
- Manufacturer:
- INA
Subtotal (1 unit)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.72 |
*price indicative
- RS Stock No.:
- 312-080
- Mfr. Part No.:
- HN1210
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 10mm | |
| Static Load Rating | 13400N | |
| Dynamic Load Rating | 8000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | HN | |
| Limiting Speed | 8900rpm | |
| Outside Diameter | 16mm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 10mm | ||
Static Load Rating 13400N | ||
Dynamic Load Rating 8000N | ||
End Type Open | ||
Standards/Approvals No | ||
Series HN | ||
Limiting Speed 8900rpm | ||
Outside Diameter 16mm | ||
Bearing Type Drawn Cup Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Drawn Cup Needle Roller Bearings HN with open ends feature a full complement needle roller set, which maximizes load carrying capacity while maintaining a compact structure. The open ended design allows for easy installation in applications with limited space. The full complement of needle rollers ensures optimal load distribution and minimizes wear, making these bearings highly effective for high load applications.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK1616 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- INA HN5025 50 mm ID Roller Bearing Drawn Cup Needle Roller, 58 mm OD
- INA HK1520-2RS-L289 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- INA HK1216-2RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- INA HK1214-RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- NTN BK0810C 8 mm ID Roller Bearing Drawn Cup 12 mm OD
