NTN BK1616 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- RS Stock No.:
- 454-484
- Mfr. Part No.:
- BK1616
- Manufacturer:
- NTN
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 454-484
- Mfr. Part No.:
- BK1616
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | BK1616 | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| End Type | Closed | |
| Dynamic Load Rating | 11.1kN | |
| Outside Diameter | 22mm | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Limiting Speed | 15000rpm, 10000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Maximum Speed - Oil | 15000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series BK1616 | ||
Standards/Approvals RoHS, ISO Class 0 | ||
End Type Closed | ||
Dynamic Load Rating 11.1kN | ||
Outside Diameter 22mm | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Limiting Speed 15000rpm, 10000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Maximum Speed - Oil 15000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed for precision performance and durability. With its closed end design, it ensures robust support for varying load conditions while maintaining optimal rotational efficiency. Engineered with advanced materials, this bearing offers exceptional load ratings that enhance both the reliability and longevity of machinery. Its compact dimensions facilitate seamless integration into a variety of applications, making it an ideal choice for both commercial and industrial operations. Backed 's renowned quality, this product stands out in its class, offering superior functionality for demanding environments.
Closed end design enhances load capacity and stability
High dynamic and static load ratings accommodate heavy-duty applications
Grease and oil lubrication options provide versatile operation
Temperature resilience ensures performance in diverse climates
Crafted from high-grade steel for improved durability and strength
Related links
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HMK1515C 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HMK1512 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1616F 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1612 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
