FAG NU317-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 312-130
- Mfr. Part No.:
- NU317-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€347.77
(exc. VAT)
€427.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.77 |
*price indicative
- RS Stock No.:
- 312-130
- Mfr. Part No.:
- NU317-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Cage Material | Polyamide 66 | |
| Static Load Rating | 300000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 320000N | |
| Standards/Approvals | No | |
| Limiting Speed | 5200rpm | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Cage Material Polyamide 66 | ||
Static Load Rating 300000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Dynamic Load Rating 320000N | ||
Standards/Approvals No | ||
Limiting Speed 5200rpm | ||
Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU2217-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU217-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
