FAG NU318-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 312-131
- Mfr. Part No.:
- NU318-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€429.23
(exc. VAT)
€527.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.23 |
*price indicative
- RS Stock No.:
- 312-131
- Mfr. Part No.:
- NU318-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Cage Material | Polyamide 66 | |
| Outside Diameter | 190mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 370000N | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Static Load Rating | 350000N | |
| Limiting Speed | 4900rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Cage Material Polyamide 66 | ||
Outside Diameter 190mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 370000N | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Static Load Rating 350000N | ||
Limiting Speed 4900rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU318-E-XL-TVP2-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU2218-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NJ210-E-XL-TVP2-C3 50 mm ID Roller Bearing, 90 mm OD
- INA NJ210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NUP307-E-XL-TVP2 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
