FAG NUP307-E-XL-TVP2 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 310-169
- Mfr. Part No.:
- NUP307-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 pack of 25 units)*
€2,576.51
(exc. VAT)
€3,169.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,576.51 | €103.06 |
*price indicative
- RS Stock No.:
- 310-169
- Mfr. Part No.:
- NUP307-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Cage Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 76000N | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 63000N | |
| Limiting Speed | 12600rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Cage Material Polyamide 66 | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Dynamic Load Rating 76000N | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Static Load Rating 63000N | ||
Limiting Speed 12600rpm | ||
- COO (Country of Origin):
- IN
The FAG Cylindrical Roller Bearing is a single row, locating bearing designed to support both radial and axial loads. It features a cage that retains and guides the rollers for smooth operation. The bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and stability. Additionally, it includes an internal rib washer, which enhances the bearing's support and stability during operation.
Radial load
Axial load in one direction
Axial load in two directions
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- FAG NUP2208-E-XL-TVP2 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- INA NJ307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NJ216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
