FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 312-474
- Mfr. Part No.:
- 22315-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€353.88
(exc. VAT)
€435.27
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €353.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-474
- Mfr. Part No.:
- 22315-E1-XL-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Dynamic Load Rating | 445000N | |
| Outside Diameter | 160mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 450000N | |
| Number of Rows | 2 | |
| Limiting Speed | 4500rpm | |
| Series | 223E1 | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Dynamic Load Rating 445000N | ||
Outside Diameter 160mm | ||
Internal Clearance C3 | ||
Static Load Rating 450000N | ||
Number of Rows 2 | ||
Limiting Speed 4500rpm | ||
Series 223E1 | ||
Standards/Approvals DIN 635-2, RoHS | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22315-E1-XL Z Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1A-XL-M-C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 21311-E1-XL-C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
