FAG 22315-E1-XL Z Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 312-591
- Mfr. Part No.:
- 22315-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€353.88
(exc. VAT)
€435.27
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €353.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-591
- Mfr. Part No.:
- 22315-E1-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Static Load Rating | 450000N | |
| Number of Rows | 2 | |
| Limiting Speed | 4500rpm | |
| Bearing Material | Steel | |
| Series | 223E1 | |
| Dynamic Load Rating | 445000N | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Static Load Rating 450000N | ||
Number of Rows 2 | ||
Limiting Speed 4500rpm | ||
Bearing Material Steel | ||
Series 223E1 | ||
Dynamic Load Rating 445000N | ||
Standards/Approvals DIN 635-2, RoHS | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22315-E1A-XL-M-C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 21315-E1-XL Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 29415-E1-XL 75 mm ID Spherical Roller Bearing, 160 mm OD
