FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD

Subtotal (1 unit)*

€142.60

(exc. VAT)

€175.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.60

*price indicative

RS Stock No.:
312-503
Mfr. Part No.:
33214
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

70mm

Cage Material

Steel

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

210000N

Outside Diameter

125mm

Static Load Rating

300000N

Number of Rows

1

Cone Width

41mm

Limiting Speed

5500rpm

Bearing Material

Steel

Bearing Type

Taper Roller

The FAG Tapered Roller Bearing is designed to support both radial and axial loads, making it an exceptional choice for various machinery applications. Engineered for reliability, this bearing showcases a separable design, allowing for easy installation and maintenance. The precision dimensions conform to DIN ISO standards, ensuring compatibility and optimum performance across a range of uses.

Robust sheet steel cage design increases operational durability

Wide operating temperature range accommodates various environmental conditions

Efficient design reduces friction contributing to lower overall energy consumption

Single row configuration supports high load capacities

Ideal for a multitude of industrial applications requiring reliable components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy