FAG 32914 Taper Roller 70 mm ID Tapered Roller Bearing, 100 mm OD
- RS Stock No.:
- 310-239
- Mfr. Part No.:
- 32914
- Manufacturer:
- FAG
Subtotal (1 unit)*
€93.87
(exc. VAT)
€115.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.87 |
*price indicative
- RS Stock No.:
- 310-239
- Mfr. Part No.:
- 32914
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Standard Sheet Steel | |
| Outside Diameter | 100mm | |
| Bearing Dynamic Load Rating | 71000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 7000rpm | |
| Bearing Material | Steel | |
| Cone Width | 20mm | |
| Number of Rows | 1 | |
| Static Load Rating | 116000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Standard Sheet Steel | ||
Outside Diameter 100mm | ||
Bearing Dynamic Load Rating 71000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 7000rpm | ||
Bearing Material Steel | ||
Cone Width 20mm | ||
Number of Rows 1 | ||
Static Load Rating 116000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- VN
The FAG Tapered Roller Bearing is designed to provide exceptional performance and reliability across various applications. Engineered to meet stringent industry standards, it features a separable design, allowing for easy installation and maintenance. With a focus on quality and precision, this bearing caters to high-load requirements, ensuring durability and longevity.
Features a window cage that allows for effective lubrication
Thermal speed ratings accommodate varying operational conditions
Comprehensive design caters to a wide range of industrial applications
Related links
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG 32314-BA Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 32314-A Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SNR 30214A Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 32914XU Single Row Tapered Roller 70 mm ID Roller Bearing, 100 mm OD
- FAG 32320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
