FAG NU220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

€339.11

(exc. VAT)

€417.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€339.11

*price indicative

RS Stock No.:
312-705
Mfr. Part No.:
NU220-E-XL-TVP2
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

100mm

Race Width

34mm

Cage Material

Polyamide 66

Standards/Approvals

No

Dynamic Load Rating

295kN

Outside Diameter

180mm

Internal Clearance

CN

Static Load Rating

305000N

Number of Rows

1

Limiting Speed

5300rpm

RoHS Status: Exempt

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy