FAG NJ219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-985
- Mfr. Part No.:
- NJ219-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€331.17
(exc. VAT)
€407.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.17 |
*price indicative
- RS Stock No.:
- 312-985
- Mfr. Part No.:
- NJ219-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 32mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Static Load Rating | 265000N | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Number of Rows | 1 | |
| Limiting Speed | 5600rpm | |
| Dynamic Load Rating | 260000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 32mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Static Load Rating 265000N | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Number of Rows 1 | ||
Limiting Speed 5600rpm | ||
Dynamic Load Rating 260000N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage to guide the rollers for smooth operation. The bearing is equipped with two ribs on the outer ring and one rib on the inner ring, which helps distribute loads evenly and enhances stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU319-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
