FAG NU2219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 313-005
- Mfr. Part No.:
- NU2219-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€376.21
(exc. VAT)
€462.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.21 |
*price indicative
- RS Stock No.:
- 313-005
- Mfr. Part No.:
- NU2219-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Cage Material | Polyamide 66 | |
| Dynamic Load Rating | 340000N | |
| Standards/Approvals | No | |
| Limiting Speed | 4850rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 370000N | |
| Outside Diameter | 170mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Cage Material Polyamide 66 | ||
Dynamic Load Rating 340000N | ||
Standards/Approvals No | ||
Limiting Speed 4850rpm | ||
Internal Clearance CN | ||
Static Load Rating 370000N | ||
Outside Diameter 170mm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU319-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
