FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 313-112
- Mfr. Part No.:
- 33018
- Manufacturer:
- FAG
Subtotal (1 unit)*
€180.03
(exc. VAT)
€221.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €180.03 |
*price indicative
- RS Stock No.:
- 313-112
- Mfr. Part No.:
- 33018
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Standard Sheet Steel | |
| Static Load Rating | 365000N | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 39mm | |
| Standards/Approvals | ISO 492:2014 | |
| Bearing Dynamic Load Rating | 216000N | |
| Outside Diameter | 140mm | |
| Limiting Speed | 4750rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Standard Sheet Steel | ||
Static Load Rating 365000N | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cone Width 39mm | ||
Standards/Approvals ISO 492:2014 | ||
Bearing Dynamic Load Rating 216000N | ||
Outside Diameter 140mm | ||
Limiting Speed 4750rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is a high-performance component designed to support both radial and axial loads, making it ideal for various applications across industries. Known for its durable construction and reliable functionality, this bearing is engineered to meet stringent international standards, ensuring optimal performance under demanding conditions.
Provides consistent performance across a wide temperature range
Single row configuration optimally balances load capacity and space
Features a controlled radial clearance to improve operational efficiency
Compatibility with various lubrication methods ensures flexibility in use
Advanced design elements reduce friction and wear for longer lifespan
Ideal for applications that demand reliable and robust bearing solutions
Related links
- SKF 33018 Taper 90 mm ID Roller Bearing, 140 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS PRO 32018-X Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 32018 X Taper 90 mm ID Roller Bearing, 140 mm OD
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 33118 Taper Roller 90 mm ID Roller Bearing, 150 mm OD
