SKF 32018 X Taper 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 208-0027
- Mfr. Part No.:
- 32018 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€113.24
(exc. VAT)
€139.29
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.24 |
*price indicative
- RS Stock No.:
- 208-0027
- Mfr. Part No.:
- 32018 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 270kN | |
| Cone Width | 32mm | |
| Cup Width | 24mm | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Limiting Speed | 4300rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 208kN | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 270kN | ||
Cone Width 32mm | ||
Cup Width 24mm | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
Limiting Speed 4300rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 208kN | ||
End Type Shielded | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 90mm Inside Diameter, 140mm Outside Diameter - 32018 X
This roller bearing is designed to support rotational assemblies where axial and radial load coordination is required. It operates as a single-row tapered bearing with protective end shields, suited for installations needing controlled contamination resistance and dependable bearing alignment under combined loads.
Features and Benefits:
• Limiting speed 4300 r/min enables higher-speed operation
• Static load capacity 270 kN resists heavy standstill loads
• Dynamic load rating 208 kN sustains sustained operational forces
• Sheet-metal cage provides structural retention and spacing
• Shielded end type reduces ingress of debris and contaminants
• Cylindrical bore simplifies mounting on standard shafts
• Static load capacity 270 kN resists heavy standstill loads
• Dynamic load rating 208 kN sustains sustained operational forces
• Sheet-metal cage provides structural retention and spacing
• Shielded end type reduces ingress of debris and contaminants
• Cylindrical bore simplifies mounting on standard shafts
Applications
• Suitable for transmissions requiring tapered contact support
• Ideal for heavy stationary supports with high preload requirements
• Used with rotating assemblies where shaft fitting is cylindrical
• Can be used for machinery needing Compact cup-and-cone arrangement
• Suitable for drives operating at elevated rotational speeds
• Ideal for heavy stationary supports with high preload requirements
• Used with rotating assemblies where shaft fitting is cylindrical
• Can be used for machinery needing Compact cup-and-cone arrangement
• Suitable for drives operating at elevated rotational speeds
What are the axial and radial load capabilities at rest?
The bearings static load rating of 270 kN indicates its resistance to high loads when stationary.
How does the bearing manage continuous operational loads?
A dynamic load rating of 208 kN defines the bearings capacity to carry cyclic and running forces during service.
What shaft Interface is required for installation?
The component uses a cylindrical bore, so a straight shaft journal is required for correct fitting.
How do the end shields affect maintenance intervals?
Shields limit contaminant ingress, which can reduce cleaning frequency and help preserve lubricant condition between services.
What features support higher rotational speeds?
The bearing is specified for operation up to 4300 r/min and includes a sheet-metal cage to maintain roller spacing at speed.
Related links
- RS PRO 32018-X Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 33018 Taper 90 mm ID Roller Bearing, 140 mm OD
- SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SKF 32028 X Taper 140 mm ID Roller Bearing, 210 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD
