RS Better World

FAG 21311-E1-XL Cylindrical 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

€170.17

(exc. VAT)

€209.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-148
Mfr. Part No.:
21311-E1-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Bearing Material

Steel

Number of Rows

2

Internal Clearance

CN

Limiting Speed

8100rpm

Series

213E1

Standards/Approvals

DIN 635-2, RoHS

Dynamic Load Rating

160000N

Outside Diameter

120mm

Static Load Rating

155000N

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is expertly engineered to accommodate both radial and axial loads, making it an optimal choice for various demanding applications. Designed with a robust structure that adheres to DIN 635-2 standards, this bearing showcases advanced features like a sheet metal cage and normal internal clearance.

Designed with a maximum operating temperature of up to 200 °C to handle challenging conditions

Features a dynamic axial load factor that significantly increases performance capability

The structure accommodates static and dynamic angular misalignments enhancing operational stability

Includes a sheet metal cage that contributes to overall durability and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy