RS Better World
FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 312-469
- Mfr. Part No.:
- 22311-E1-XL-K
- Manufacturer:
- FAG
Subtotal (1 unit)*
€202.77
(exc. VAT)
€249.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-469
- Mfr. Part No.:
- 22311-E1-XL-K
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Taper | |
| Cage Material | Sheet Metal | |
| Series | 223..-E1-K | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Dynamic Load Rating | 265000N | |
| Outside Diameter | 120mm | |
| Static Load Rating | 260000N | |
| Number of Rows | 2 | |
| Limiting Speed | 5800rpm | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Taper | ||
Cage Material Sheet Metal | ||
Series 223..-E1-K | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Dynamic Load Rating 265000N | ||
Outside Diameter 120mm | ||
Static Load Rating 260000N | ||
Number of Rows 2 | ||
Limiting Speed 5800rpm | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is engineered to meet the highest standards of reliability and performance in demanding conditions. With a tapered bore design that ensures optimum alignment and reduces wear, this bearing provides unparalleled durability for a variety of applications. Constructed without a central rip, it features a standard relubrication capability, enabling extended service intervals and enhancing overall efficiency.
Maintains excellent temperature resilience suitable for various operating conditions
Designed to accommodate angular misalignments ensuring flexibility in use
Features a robust cage design for improved load distribution and performance
Contributes to energy efficiency with reduced friction during operation
Related links
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL Parallel 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22215-E1-XL-K Taper 75 mm ID Roller Bearing, 130 mm OD
- FAG 22213-E1-XL-K-C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
