FAG 21314-E1-XL Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 313-149
- Mfr. Part No.:
- 21314-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€260.82
(exc. VAT)
€320.81
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €260.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-149
- Mfr. Part No.:
- 21314-E1-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Dynamic Load Rating | 250000N | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Internal Clearance | CN | |
| Series | 213E1 | |
| Number of Rows | 2 | |
| Static Load Rating | 270000N | |
| Outside Diameter | 150mm | |
| Limiting Speed | 6200rpm | |
| Bearing Material | Steel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Dynamic Load Rating 250000N | ||
Standards/Approvals DIN 635-2, RoHS | ||
Internal Clearance CN | ||
Series 213E1 | ||
Number of Rows 2 | ||
Static Load Rating 270000N | ||
Outside Diameter 150mm | ||
Limiting Speed 6200rpm | ||
Bearing Material Steel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL Parallel 70 mm ID Roller Bearing, 150 mm OD
- FAG 29414-E1-XL 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 21318-E1-XL Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 21311-E1-XL Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 21315-E1-XL Cylindrical 75 mm ID Roller Bearing, 160 mm OD
