FAG 23218-E1A-XL-K-M-C3 K Tapered 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 313-338
- Mfr. Part No.:
- 23218-E1A-XL-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€475.53
(exc. VAT)
€584.90
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €475.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-338
- Mfr. Part No.:
- 23218-E1A-XL-K-M-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | K Tapered | |
| Cage Material | Brass | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 4250rpm | |
| Outside Diameter | 160mm | |
| Static Load Rating | 520000N | |
| Dynamic Load Rating | 445000N | |
| Internal Clearance | C3 | |
| Series | 232..-E1A-K | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type K Tapered | ||
Cage Material Brass | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 4250rpm | ||
Outside Diameter 160mm | ||
Static Load Rating 520000N | ||
Dynamic Load Rating 445000N | ||
Internal Clearance C3 | ||
Series 232..-E1A-K | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M-C3 Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22220-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 23120-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 165 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
