RS Better World
FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 313-339
- Mfr. Part No.:
- 23218-E1-XL-K-TVPB
- Manufacturer:
- FAG
Subtotal (1 unit)*
€442.92
(exc. VAT)
€544.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-339
- Mfr. Part No.:
- 23218-E1-XL-K-TVPB
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | K Tapered | |
| Cage Material | Plastic | |
| Static Load Rating | 520000N | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 160mm | |
| Limiting Speed | 4250rpm | |
| Series | 232..-E1-K | |
| Dynamic Load Rating | 445000N | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type K Tapered | ||
Cage Material Plastic | ||
Static Load Rating 520000N | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Outside Diameter 160mm | ||
Limiting Speed 4250rpm | ||
Series 232..-E1-K | ||
Dynamic Load Rating 445000N | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is designed for exceptional reliability and performance in a variety of applications. Engineered to meet the robust demands of industry, this bearing boasts a tapered bore configuration that allows for optimal alignment and stability, thus enhancing machinery longevity. Its unique design features a plastic cage that reduces friction and enables efficient lubrication, ensuring smooth operation even under heavy radial loads.
Robust load ratings ensure reliable operation in demanding environments
Versatile construction accommodates a wide range of applications
Designed to withstand significant radial and axial loads for extended service life
Related links
- FAG 23218-E1-XL-TVPB Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-K-M-C3 K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K-C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
