NTN NA6913R 65 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 90 mm OD
- RS Stock No.:
- 453-060
- Mfr. Part No.:
- NA6913R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€185.18
(exc. VAT)
€227.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.18 |
*price indicative
- RS Stock No.:
- 453-060
- Mfr. Part No.:
- NA6913R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NA6913R | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 198kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 97kN | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 65mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series NA6913R | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 3700rpm | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 198kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 97kN | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NKS32 32 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK50/25RCT 50 mm ID Needle Roller Thrust Bearing Needle Roller 62 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
