NTN NK20/20R 20 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 28 mm OD
- RS Stock No.:
- 453-071
- Mfr. Part No.:
- NK20/20R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.67 |
*price indicative
- RS Stock No.:
- 453-071
- Mfr. Part No.:
- NK20/20R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 20000rpm | |
| Maximum Speed - Grease | 13000rpm | |
| Maximum Speed - Oil | 20000rpm | |
| Series | NK20/20R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Outside Diameter | 28mm | |
| Internal Clearance | CN | |
| Static Load Rating | 23.8kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Dynamic Load Rating | 16.7kN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 20000rpm | ||
Maximum Speed - Grease 13000rpm | ||
Maximum Speed - Oil 20000rpm | ||
Series NK20/20R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Outside Diameter 28mm | ||
Internal Clearance CN | ||
Static Load Rating 23.8kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Dynamic Load Rating 16.7kN | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA4902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA6902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN RNA69/22R 28 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
