NTN RNA4902R 20 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 28 mm OD
- RS Stock No.:
- 453-490
- Mfr. Part No.:
- RNA4902R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 453-490
- Mfr. Part No.:
- RNA4902R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 13mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 12.8kN | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Outside Diameter | 28mm | |
| Maximum Speed - Oil | 20000rpm | |
| Dynamic Load Rating | 10.3kN | |
| Standards/Approvals | RoHS | |
| Series | RNA4902R | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 13000rpm | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 13mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 12.8kN | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Outside Diameter 28mm | ||
Maximum Speed - Oil 20000rpm | ||
Dynamic Load Rating 10.3kN | ||
Standards/Approvals RoHS | ||
Series RNA4902R | ||
Number of Rows 1 | ||
Maximum Speed - Grease 13000rpm | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA6902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK20/20R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA69/22R 28 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
