NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- RS Stock No.:
- 453-074
- Mfr. Part No.:
- NK21/20R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 453-074
- Mfr. Part No.:
- NK21/20R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 21mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 29mm | |
| Static Load Rating | 25.4kN | |
| Standards/Approvals | RoHS | |
| Series | NK21/20R | |
| Dynamic Load Rating | 17.4kN | |
| Limiting Speed | 19000rpm | |
| Maximum Speed - Oil | 19000rpm | |
| Maximum Speed - Grease | 13000rpm | |
| End Type | Open | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 21mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 29mm | ||
Static Load Rating 25.4kN | ||
Standards/Approvals RoHS | ||
Series NK21/20R | ||
Dynamic Load Rating 17.4kN | ||
Limiting Speed 19000rpm | ||
Maximum Speed - Oil 19000rpm | ||
Maximum Speed - Grease 13000rpm | ||
End Type Open | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK21/20R+1R17X21X20 17 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- NTN NK21/16R 21 mm ID Needle Roller Thrust Bearing Needle Roller 29 mm OD
- NTN NK21/16R+1R17X21X16 17 mm ID Needle Roller Thrust Bearing Machined-ring 29 mm OD
- NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN HMK2220C/8A 22 mm ID Needle Roller Bearing Needle Roller, 29 mm OD
- SKF NKI 17/16 17 mm ID Roller Bearing Needle Roller, 29 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
