NTN HMK2220C/8A 22 mm ID Needle Roller Bearing Needle Roller, 29 mm OD
- RS Stock No.:
- 704-701
- Mfr. Part No.:
- HMK2220C/8A
- Manufacturer:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-701
- Mfr. Part No.:
- HMK2220C/8A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 27.4kN | |
| Outside Diameter | 29mm | |
| Dynamic Load Rating | 18.2kN | |
| End Type | Open | |
| Series | HMK | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 27.4kN | ||
Outside Diameter 29mm | ||
Dynamic Load Rating 18.2kN | ||
End Type Open | ||
Series HMK | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Limiting Speed 11000rpm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing designed for enhanced performance in various applications. This product features an open end, facilitating easy installation while providing optimal load transmission. Manufactured by ntn, a renowned industry leader, this bearing is Ideal for setups requiring reliable positioning and minimal friction. With its robust construction and innovative design, it ensures efficient operation, making it an essential component for machinery and equipment used in demanding industrial environments.
Engineered for consistent performance, focusing on reliability and durability
Open end design simplifies installation processes and maintenance
Compact construction allows for utilisation in constrained areas without sacrificing functionality
Manufactured by a trusted brand, ensuring high-quality standards and performance
Ideal for various machinery applications requiring effective load support and positioning
Related links
- NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- NTN NK21/20R+1R17X21X20 17 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN NK21/16R+1R17X21X16 17 mm ID Needle Roller Thrust Bearing Machined-ring 29 mm OD
- SKF NKI 17/16 17 mm ID Roller Bearing Needle Roller, 29 mm OD
- NTN HMK2220PX1 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN NK21/16R 21 mm ID Needle Roller Thrust Bearing Needle Roller 29 mm OD
