NTN 4T-LM501310 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 73.431 mm OD
- RS Stock No.:
- 453-200
- Mfr. Part No.:
- 4T-LM501310
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 453-200
- Mfr. Part No.:
- 4T-LM501310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Bore Type | Round | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 73.431mm | |
| Series | 4T-LM501310 | |
| Number of Rows | 1 | |
| Cup Width | 14.732mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Bore Type Round | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 73.431mm | ||
Series 4T-LM501310 | ||
Number of Rows 1 | ||
Cup Width 14.732mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing embodies precision and reliability for diverse applications. Designed to adeptly handle axial loads, it guarantees smooth operation and longevity. With its exceptional external diameter and specific construction, this bearing serves as an ideal solution for both industrial and automotive requirements. The robust design ensures that it meets stringent performance standards, offering peace of mind for engineers and manufacturers alike. As a testament to its superior engineering, this bearing delivers consistent functionality even under demanding conditions, solidifying its reputation within the industry.
Manufactured to deliver optimal performance and reliability
Designed for seamless integration into various machinery and equipment
Facilitates high load capacities while maintaining operational efficiency
Complies with rigorous industry standards for safety and performance
Minimises wear and enhances the service life of connected components
Related links
- NTN 4T-LM102910 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- NTN 4T-LM501314 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- SKF LM 501349/310/Q Taper 41.28 mm ID Roller Bearing, 73.431 mm OD
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- NTN 4T-LM501349 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 57 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-24780 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 58.3 mm OD
- NTN 4T-4388 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 65.5 mm OD
