SKF LM 501349/310/Q Taper 41.28 mm ID Roller Bearing, 73.431 mm OD
- RS Stock No.:
- 209-2240
- Mfr. Part No.:
- LM 501349/310/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
€41.31
(exc. VAT)
€50.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.31 |
*price indicative
- RS Stock No.:
- 209-2240
- Mfr. Part No.:
- LM 501349/310/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 68kN | |
| Outside Diameter | 73.431mm | |
| Bearing Dynamic Load Rating | 67.6kN | |
| Standards/Approvals | No | |
| Cup Width | 14.73mm | |
| Limiting Speed | 9000rpm | |
| Number of Rows | 1 | |
| Cone Width | 20.758mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Static Load Rating 68kN | ||
Outside Diameter 73.431mm | ||
Bearing Dynamic Load Rating 67.6kN | ||
Standards/Approvals No | ||
Cup Width 14.73mm | ||
Limiting Speed 9000rpm | ||
Number of Rows 1 | ||
Cone Width 20.758mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- MX
SKF Tapered Roller Bearing, 41.275mm Inside Diameter, 73.431mm Outside Diameter - LM 501349/310/Q
This tapered roller bearing is designed for high-performance applications where precision and reliability are essential. It features an inside diameter of 41.275mm and an outside diameter of 73.431mm, making it suitable for a variety of machinery. With a race width of 19.812mm and a cylindrical bore type, this bearing is engineered to provide optimal load capacity and durability under demanding conditions.
Features & Benefits
• Designed for high load capacity in critical usage
• Cylindrical bore enhances ease of installation and alignment
• Limiting speed of 9000rpm for high-speed operations
• Single row design for compact and lightweight solutions
Applications
• Can be used in automotive differential assemblies
• Suitable for industrial machinery requiring precision bearings
• Ideal for high-speed in mechanical systems
• Effective in various automation and electronics setups
What load capacities can be expected from this bearing?
It provides a dynamic load rating of 55kN and a static load rating of 68kN, making it well-suited for high-load applications.
How does the design of this bearing contribute to its performance in machinery?
The tapered roller design allows for effective distribution of loads, facilitating smoother operation and enhancing overall stability in machinery.
What materials are used in the construction of this bearing?
It features a sheet metal cage, ensuring durability while maintaining a lightweight structure, which is critical for efficient operation.
Related links
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- NTN 4T-LM501310 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 73.431 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- NTN 4T-LM102910 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- NTN 4T-LM501314 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- Timken 24780/24721 Taper 41.28 mm ID Roller Bearing, 76.2 mm OD
- Timken LM501349/LM501311 Taper 41.28 mm ID Roller Bearing, 73.43 mm OD
- SKF HM 803146/2/110/2/CL7C Taper 41.28 mm ID Imperial Roller Bearing, 88.9 mm OD
