NTN 81126 130 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-216
- Mfr. Part No.:
- 81126
- Manufacturer:
- NTN
Subtotal (1 unit)*
€470.41
(exc. VAT)
€578.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.41 |
*price indicative
- RS Stock No.:
- 453-216
- Mfr. Part No.:
- 81126
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Dynamic Load Rating | 197kN | |
| Outside Diameter | 170mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | 811 | |
| Maximum Speed - Oil | 1600rpm | |
| Static Load Rating | 755kN | |
| Limiting Speed | 1600rpm | |
| Maximum Speed - Grease | 400rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Dynamic Load Rating 197kN | ||
Outside Diameter 170mm | ||
Bearing Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series 811 | ||
Maximum Speed - Oil 1600rpm | ||
Static Load Rating 755kN | ||
Limiting Speed 1600rpm | ||
Maximum Speed - Grease 400rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is designed to deliver exceptional performance across a range of applications. Built utilizing Advanced engineering, it features a unique blend of robustness and precision, ensuring reliable operation even under demanding conditions. The bearings configuration, which includes needle roller elements, maximises load distribution and minimises friction. Its Compact design coupled with excellent thermal stability makes it Ideal for environments where efficient heat dissipation is crucial. Whether you're powering machinery or need a consistent bearing solution, this thrust bearing stands out with its proven reliability and exceptional load ratings, making it a smart addition to your equipment.
Robust construction ensures longevity and reduces maintenance costs
Thermal stability allows operation across a wide temperature range
Minimised friction results in improved efficiency and reduced wear
Quality materials enhance reliability and overall product lifespan
Related links
- SKF AXK 130170 130 mm ID Roller Bearing, 170 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN NU316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NU219C3 95 mm ID Roller Bearing, 170 mm OD
- NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NTN 81224 120 mm ID Roller Bearing, 170 mm OD
- NTN NJ2316 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ316C3 80 mm ID Roller Bearing, 170 mm OD
