NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-396
- Mfr. Part No.:
- 32219U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€206.21
(exc. VAT)
€253.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €206.21 |
*price indicative
- RS Stock No.:
- 453-396
- Mfr. Part No.:
- 32219U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 2800rpm | |
| Outside Diameter | 170mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 330kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32219U | |
| Cup Width | 37mm | |
| Number of Rows | 1 | |
| Cone Width | 43mm | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 2100rpm | |
| Static Load Rating | 415kN | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 2800rpm | ||
Outside Diameter 170mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 330kN | ||
Standards/Approvals ISO 355 | ||
Series 32219U | ||
Cup Width 37mm | ||
Number of Rows 1 | ||
Cone Width 43mm | ||
Bearing Material Steel | ||
Maximum Speed - Grease 2100rpm | ||
Static Load Rating 415kN | ||
Limiting Speed 2800rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly engineered to enhance the performance and reliability of machinery across various applications. Its robust design features a pressed steel cage, ensuring durability under severe operational conditions. With precise dimensions and ratings, this product promises optimal load carrying capacity while maintaining low friction, thereby extending the service life of your equipment. The innovative design facilitates easy installation and maintenance, making it an ideal choice for professionals seeking efficiency and quality. The tapered roller bearings facilitate effective load distribution, ultimately enhancing overall functionality and productivity. This product is a testament to exceptional craftsmanship and innovation, tailored to meet the demands of the modern engineering landscape.
Designed to provide minimal friction for smoother operation
Constructed from high-quality materials for improved longevity
Optimised for both oil and grease lubrication, allowing versatility in various environments
Incorporates dynamic and static load ratings for comprehensive application support
Engineered with specified clearance for enhanced performance stability
Related links
- NTN 30219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 32219 Taper 95 mm ID Roller Bearing, 170 mm OD
- NTN NU219C3 95 mm ID Roller Bearing, 170 mm OD
- NTN NJ219 95 mm ID Roller Bearing, 170 mm OD
- NTN 4T-32219 Tapered Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NTN NU219EG1C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF N 219 ECP 95 mm ID Roller Bearing, 170 mm OD
