NTN 81128 140 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 453-217
- Mfr. Part No.:
- 81128
- Manufacturer:
- NTN
Subtotal (1 unit)*
€585.31
(exc. VAT)
€719.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.31 |
*price indicative
- RS Stock No.:
- 453-217
- Mfr. Part No.:
- 81128
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Round | |
| Cage Material | Aluminium Alloy | |
| Roller Material | Steel | |
| Limiting Speed | 1500rpm | |
| Maximum Speed - Grease | 380rpm | |
| Series | 811 | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 815kN | |
| Maximum Speed - Oil | 1500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 206kN | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Round | ||
Cage Material Aluminium Alloy | ||
Roller Material Steel | ||
Limiting Speed 1500rpm | ||
Maximum Speed - Grease 380rpm | ||
Series 811 | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 815kN | ||
Maximum Speed - Oil 1500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 206kN | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is engineered for outstanding performance in demanding applications. Crafted with precision, this thrust bearing is designed to handle high axial loads while maintaining exceptional durability. With a carefully considered assembly, it consists of components that work harmoniously together, ensuring reliable performance even in rigorous operating conditions. The robust construction utilises high-quality materials to deliver strength and longevity, making it a dependable choice for various industrial needs. Its dimensions and load ratings are tailored for optimal efficiency, making it an excellent option for engineers and manufacturers seeking reliable solutions for axial load management.
Compatible with both grease and oil lubrication systems
Specifically designed dimensions for tailored fit and performance
Engineered to operate efficiently in a wide temperature range
Lightweight construction facilitates easier installation and maintenance
Cage assembly reference ensures proper compatibility with other components
Offers superior resistance to wear, extending service life
Related links
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Needle Roller Thrust Bearing, 28 mm OD
- NTN 81106T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 81209T2 Thrust Cylindrical Roller Needle Roller 45 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 81224 Thrust Cylindrical Roller Needle Roller 120 mm ID Roller Bearing, 170 mm OD
- NTN 81124T2 Thrust Cylindrical Roller Needle Roller 120 mm ID Needle Roller Thrust Bearing, 155 mm OD
- NTN 81206T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
